
* Images are for reference only
1775470-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1775470-2
- JLCPCB Part #
- C306044
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1994
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
50+
$0.3639
150+
$0.3299
500+
$0.2772
2500+
$0.2582
5000+
$0.2470
Related Products
Welcome back, may I help you?