
* Images are for reference only
926886-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 926886-3
- JLCPCB Part #
- C591221
- Package
- -
- Description
- 0.2~0.8 18~24 1mm~2.5mm 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3205
50+
$0.2559
150+
$0.2281
500+
$0.1935
2500+
$0.1780
6000+
$0.1688
Related Products
Welcome back, may I help you?