
* Images are for reference only
1766443-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1766443-1
- JLCPCB Part #
- C4915623
- Package
- Plugin
- Description
- -55℃~+105℃ 38P Copper alloy Gold Through Hole 插件 Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6333
200+
$3.7277
500+
$3.5979
1000+
$3.5322
Welcome back, may I help you?