
* Images are for reference only
176294-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 176294-1
- JLCPCB Part #
- C574218
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 2 2 2x2P 3.96mm Non-Latching PA66 UL94V-0 White With Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 228
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 228
In-stock Item Pricing
Qty Unit Price
1+
$0.4415
10+
$0.3513
30+
$0.3126
100+
$0.2627
500+
$0.2417
1000+
$0.2289
Related Products
Welcome back, may I help you?