
* Images are for reference only
2098401-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2098401-2
- JLCPCB Part #
- C17378480
- Package
- Plugin
- Description
- -30℃~+105℃ 2 5.2mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7870
200+
$0.7129
500+
$0.6904
1120+
$0.6776
Welcome back, may I help you?