
* Images are for reference only
176287-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 176287-1
- JLCPCB Part #
- C392408
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 3 3 3.96mm 3x3P 4.6mm PA66 UL94V-0 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
10+
$0.5074
30+
$0.5010
100+
$0.4929
Related Products
Welcome back, may I help you?