
* Images are for reference only
176278-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 176278-9
- JLCPCB Part #
- C531794
- Package
- P=3.96mm
- Description
- -30℃~+105℃ 3 3.96mm 3x4P 4 Black Locking PA66 UL94V-0 Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6159
500+
$0.5869
Related Products
Welcome back, may I help you?