
* Images are for reference only
1747415-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1747415-2
- JLCPCB Part #
- C573702
- Package
- -
- Description
- 12~14 2.9mm~4.1mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22079
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22079
In-stock Item Pricing
Qty Unit Price
1+
$0.4579
500+
$0.4434
Related Products
Welcome back, may I help you?