
* Images are for reference only
1746972-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1746972-1
- JLCPCB Part #
- C590913
- Package
- -
- Description
- 12~14 2.08~3.31 2.9mm~4.1mm 600V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1340
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1340
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
50+
$0.1039
150+
$0.0914
500+
$0.0819
2000+
$0.0712
4000+
$0.0675
Related Products
Welcome back, may I help you?