
* Images are for reference only
1744418-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1744418-7
- JLCPCB Part #
- C5439401
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 1x7P 2.5mm 250V 4.2A 7 7P Copper alloy PA Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.1834
Related Products
Welcome back, may I help you?