
* Images are for reference only
NC6-P108-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- NC6-P108-24
- JLCPCB Part #
- C5686218
- Package
- Plugin
- Description
- -40℃~+105℃ 1 20A 24 300V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5997
200+
$6.6241
500+
$6.4034
1000+
$6.2938
Welcome back, may I help you?