
* Images are for reference only
1743271-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1743271-2
- JLCPCB Part #
- C531749
- Package
- P=9.65mm
- Description
- -40℃~+130℃ 1 12V 3P 40A Automotive Connector Housing P=9.65mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.5675
10+
$2.2028
40+
$1.9752
100+
$1.7412
400+
$1.6347
1000+
$1.5896
Related Products
Welcome back, may I help you?