
* Images are for reference only
173708-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173708-1
- JLCPCB Part #
- C201510
- Package
- -
- Description
- 0.56~2.09 14~20 2.01mm~2.9mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3010
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3010
In-stock Item Pricing
Qty Unit Price
1+
$0.0939
50+
$0.0831
150+
$0.0778
500+
$0.0738
2000+
$0.0705
4000+
$0.0689
Related Products
Welcome back, may I help you?