
* Images are for reference only
172890-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172890-8
- JLCPCB Part #
- C574402
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x8P 2mm 8 Non-Latching PA66 UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
10+
$0.5234
30+
$0.5154
100+
$0.5074
Related Products
Welcome back, may I help you?