
* Images are for reference only
172890-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172890-4
- JLCPCB Part #
- C5143920
- Package
- P=2mm
- Description
- -40℃~+105℃ 2mm Non-Latching PA66 UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 274
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
Related Products
Welcome back, may I help you?