
* Images are for reference only
172890-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172890-3
- JLCPCB Part #
- C5439392
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x3P 2mm 3 Non-Latching PA66 UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3182
10+
$1.1239
30+
$1.0163
100+
$0.8959
500+
$0.8413
1000+
$0.8172
Related Products
Welcome back, may I help you?