
* Images are for reference only
172486-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172486-2
- JLCPCB Part #
- C392379
- Package
- P=2.5mm
- Description
- -20℃~+95℃ 1 1x2P 2 2.5mm Non-Latching PA66 UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
10+
$0.3966
30+
$0.3902
100+
$0.3854
Related Products
Welcome back, may I help you?