
* Images are for reference only
172211-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172211-6
- JLCPCB Part #
- C498549
- Package
- P=2.5mm
- Description
- -20℃~+95℃ 1 1x6P 2.54mm 6 Beige Non-Latching UL94V-0 Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 268
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$0.3000
50+
$0.2381
150+
$0.2117
1000+
$0.1786
2000+
$0.1638
5000+
$0.1550
Related Products
Welcome back, may I help you?