
* Images are for reference only
3-179228-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-179228-5
- JLCPCB Part #
- C17656899
- Package
- -
- Description
- -30℃~+105℃ 2mm Blue Non-Latching UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4072
200+
$0.5619
500+
$0.5442
1000+
$0.5346