
* Images are for reference only
1717112-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1717112-1
- JLCPCB Part #
- C573104
- Package
- P=2.2mm
- Description
- 12 2 2.2mm 2x12P 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
10+
$0.7209
30+
$0.6422
100+
$0.5636
500+
$0.5170
1000+
$0.4913
Related Products
Welcome back, may I help you?