
* Images are for reference only
1703838-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1703838-1
- JLCPCB Part #
- C589701
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0544
10+
$0.8590
30+
$0.7605
100+
$0.6637
400+
$0.6039
800+
$0.5748
Related Products
Welcome back, may I help you?