
* Images are for reference only
1-1879363-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879363-3
- JLCPCB Part #
- C5465765
- Package
- Plugin
- Description
- 220Ω 75W Wirewound Resistor ±30ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5024
200+
$13.3689
500+
$12.9224
1000+
$12.7008
Welcome back, may I help you?