
* Images are for reference only
170331-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170331-1
- JLCPCB Part #
- C3218784
- Package
- -
- Description
- 0.51mm 1.91mm~3.4mm 16~20 21.59mm 6mm Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.1871
50+
$0.1831
150+
$0.1805
500+
$0.1779
Related Products
Welcome back, may I help you?