
* Images are for reference only
170222-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170222-4
- JLCPCB Part #
- C5439556
- Package
- -
- Description
- 0.5~3.4 14~20 2.2mm~3.4mm Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.3703
10+
$0.3622
30+
$0.3574
100+
$0.3510
Related Products
Welcome back, may I help you?