
* Images are for reference only
1658621-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658621-9
- JLCPCB Part #
- C574316
- Package
- P=2.54mm
- Description
- -65℃~+105℃ 2 20 2x20P Black Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$2.0425
10+
$1.7574
45+
$1.5995
90+
$1.4223
495+
$1.3434
990+
$1.3080
Related Products
Welcome back, may I help you?