
* Images are for reference only
1658611-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658611-4
- JLCPCB Part #
- C3098846
- Package
- -
- Description
- -55℃~+105℃ 1.25A 2 9P Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5657
200+
$4.8632
500+
$4.6920
1000+
$4.6080
Related Products
Welcome back, may I help you?