
* Images are for reference only
1658527-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1658527-5
- JLCPCB Part #
- C5169111
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 2x7P 7 Blue Free Hanging Gold Pressure fitting head P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.6680
10+
$3.5925
30+
$3.5411
100+
$3.4913
Related Products
Welcome back, may I help you?