
* Images are for reference only
1649328-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1649328-7
- JLCPCB Part #
- C5272837
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 12.7mm 16A@250VAC 29mm 420mW 450V@AC 60V 6ms 8.57kΩ 8ms AgNi DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3371
30+
$3.1679
Related Products
Welcome back, may I help you?