
* Images are for reference only
1643903-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1643903-1
- JLCPCB Part #
- C5329492
- Package
- -
- Description
- -65℃~+125℃ 2P 300A 600V - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.8219
10+
$13.0944
30+
$12.0428
100+
$11.1598
Welcome back, may I help you?