
* Images are for reference only
1634201-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1634201-5
- JLCPCB Part #
- C6650929
- Package
- -
- Description
- -20℃~+85℃ 125V DPST Green - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8436
200+
$1.5349
500+
$1.4835
Welcome back, may I help you?