
* Images are for reference only
1634200-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1634200-9
- JLCPCB Part #
- C6391216
- Package
- -
- Description
- -20℃~+85℃ 125V DPST Green - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0983
200+
$3.2319
500+
$3.1237
1000+
$3.0704
Welcome back, may I help you?