
* Images are for reference only
1630880-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1630880-4
- JLCPCB Part #
- C5439592
- Package
- Plugin,D22xL10mm
- Description
- -55℃~+275℃ 470mΩ 5W ±300ppm/℃ ±5% Plugin,D22xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5674
10+
$0.5562
30+
$0.5497
100+
$0.5417
Welcome back, may I help you?