
* Images are for reference only
1625940-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1625940-7
- JLCPCB Part #
- C6650940
- Package
- Plugin
- Description
- 1 1W 22kΩ ±20% Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8160
200+
$15.4882
600+
$14.9713
1200+
$14.7160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?