
* Images are for reference only
1623788-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1623788-2
- JLCPCB Part #
- C26131187
- Package
- Plugin,P=5mm
- Description
- -55℃~+250℃ 10Ω 5W Wirewound Resistor ±300ppm/℃ ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.4399
30+
$0.4351
100+
$0.4287
Related Products
Welcome back, may I help you?