
* Images are for reference only
1623131-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1623131-1
- JLCPCB Part #
- C5439311
- Package
- 0805
- Description
- 150V 1kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1227
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
500+
$0.0073
1500+
$0.0072
5000+
$0.0071
Welcome back, may I help you?