
* Images are for reference only
1-1634002-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1634002-0
- JLCPCB Part #
- C6062588
- Package
- -
- Description
- -55℃~+155℃ 1 170V 50Ω 6GHz Bent tip Connector MMCX Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$14.3070
10+
$12.5035
30+
$11.4040
100+
$10.4820
Related Products
Welcome back, may I help you?