
* Images are for reference only
1622386-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1622386-1
- JLCPCB Part #
- C3520041
- Package
- Plugin
- Description
- -55℃~+155℃ 220Ω Metal Film Resistor ±1% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
200+
$0.0047
500+
$0.0045
1000+
$0.0044
Welcome back, may I help you?