
* Images are for reference only
6473427-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6473427-1
- JLCPCB Part #
- C591752
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+125℃ 15 250V 3mm 4 4x15P 60P 7A Black Brass Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$16.0662
10+
$13.8458
30+
$12.7733
100+
$11.8727
Related Products
Welcome back, may I help you?