
* Images are for reference only
1586038-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586038-8
- JLCPCB Part #
- C575178
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x4P 4 4.2mm 4.2mm 600V 8P 9A Brass Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2616
Minimum: 1
Full Reel: 315
$0.01
Add To List
Available Order Qty: 2614
In-stock Item Pricing
Qty Unit Price
1+
$0.7281
10+
$0.6025
30+
$0.5396
100+
$0.4768
630+
$0.4398
945+
$0.4205
Related Products
Welcome back, may I help you?