
* Images are for reference only
1586027-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586027-4
- JLCPCB Part #
- C5167737
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 4.2mm PA66 UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2820
10+
$0.2756
30+
$0.2724
100+
$0.2675
Related Products
Welcome back, may I help you?