
* Images are for reference only
1571988-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1571988-5
- JLCPCB Part #
- C5872819
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V Black SPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7435
200+
$5.8829
500+
$5.6863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?