
* Images are for reference only
1571988-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1571988-1
- JLCPCB Part #
- C5478950
- Package
- Plugin
- Description
- -30℃~+85℃ 20V 20V Black SPDT 插件 Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7781
200+
$2.7048
500+
$2.6148