
* Images are for reference only
1546074-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546074-3
- JLCPCB Part #
- C6067267
- Package
- Plugin,P=5.08mm
- Description
- 1 17.5A 1x3P 3 300V 3P 5.08mm Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.6648
10+
$1.6228
30+
$1.5938
100+
$1.5664
Welcome back, may I help you?