
* Images are for reference only
1546074-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546074-2
- JLCPCB Part #
- C5169719
- Package
- Plugin,P=5.08mm
- Description
- 1 12~30 17.5A 2 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.4841
10+
$1.4567
30+
$1.4373
100+
$1.4180
Welcome back, may I help you?