
* Images are for reference only
1513247-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1513247-1
- JLCPCB Part #
- C5476471
- Package
- -
- Description
- 0dBi、3dBi 10W 3 859MHz、1.9GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9604
200+
$1.5810
500+
$1.5280
1000+
$1.5022
Welcome back, may I help you?