
* Images are for reference only
150545-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 150545-2
- JLCPCB Part #
- C591303
- Package
- -
- Description
- 0.2~0.51 0.81mm 15.29mm 2.01mm~3mm 2.8 20~24 Blade Terminal Brass No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1610
50+
$0.1574
150+
$0.1550
500+
$0.1526
Related Products
Welcome back, may I help you?