
* Images are for reference only
1488991-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1488991-1
- JLCPCB Part #
- C532571
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 1x3P 3 4mm Black Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$1.1270
10+
$0.9206
30+
$0.8175
250+
$0.7159
500+
$0.6546
1000+
$0.6224
Related Products
Welcome back, may I help you?