
* Images are for reference only
1461404-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1461404-4
- JLCPCB Part #
- C351793
- Package
- Plugin
- Description
- -30℃~+90℃ 1 Set Normally Open: 1A (SPST NO) 15ms 24V 30V@DC、277V@AC 3A 4 4ms Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0349
10+
$3.9463
30+
$3.8868
100+
$3.3633
Related Products
Welcome back, may I help you?