
* Images are for reference only
1456983-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1456983-1
- JLCPCB Part #
- C498754
- Package
- P=2.54mm
- Description
- -40℃~+100℃ 1 2.54mm 4P Automotive Connector Housing P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 811
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 811
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
10+
$0.5941
30+
$0.5588
100+
$0.5234
500+
$0.5026
900+
$0.4913
Related Products
Welcome back, may I help you?