
* Images are for reference only
1451-050A-W
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1451-050A-W
- JLCPCB Part #
- C3259340
- Package
- -
- Description
- -40℃~+125℃ 3.4474bar 3V~12V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6728
200+
$9.9352
500+
$9.5868
1000+
$9.4142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?